Add To Favorites
LSP05G240PX3333
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.37000 $11.37
15 10.23200 $153.48
30 9.32267 $279.68
105 8.41305 $883.37
255 7.73090 $1,971.38
510 7.04878 $3,594.88
1,005 6.13926 $6,169.96
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LSP05G240PX3333-ND
Copy   LSP05G240PX3333-ND
Quantity Available 117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LSP05G240PX3333

Copy   LSP05G240PX3333
Description SURGE PROTECTOR 5KA 240VAC
Copy   SURGE PROTECTOR 5KA 240VAC
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LSP
Packaging ? Tray ?
Part Status Active
Voltage 240V
Technology Surge Protector
Number of Circuits 1
Applications LED Drivers, AC/DC SMPS
Mounting Type Screw
Package / Case Module, Wire Leads
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • LSP05GI240S - Littelfuse Inc. | F7565-ND DigiKey Electronics
  • LSP05GI240S
  • Littelfuse Inc.
  • SURGE PROTECTOR 5KA 240VAC SER
  • Unit Price $13.42000
  • F7565-ND
  • LSP05G240SX3333 - Littelfuse Inc. | LSP05G240SX3333-ND DigiKey Electronics
  • LSP05G240SX3333
  • Littelfuse Inc.
  • SURGE PROTECTOR 5KA 240VAC
  • Unit Price $11.94000
  • LSP05G240SX3333-ND
  • LSP05G277PX3333 - Littelfuse Inc. | LSP05G277PX3333-ND DigiKey Electronics
  • LSP05G277PX3333
  • Littelfuse Inc.
  • SURGE PROTECTOR 5KA 277VAC
  • Unit Price $11.37000
  • LSP05G277PX3333-ND
  • LSP05240P - Littelfuse Inc. | F6363-ND DigiKey Electronics
  • LSP05240P
  • Littelfuse Inc.
  • SURGE PROTECTOR 5KA 240VAC
  • Unit Price $14.41000
  • F6363-ND
Additional Resources
Standard Package ? 15

14:30:01 11/21/2018