Add To Favorites
Photo Not Available
LPWI201610H1R0T 1µH Shielded Thin Film Inductor 3.1A 45 mOhm Max 0806 (2016 Metric)
Product Overview
Digi-Key Part Number F10229CT-ND
Copy   F10229CT-ND
Quantity Available 1,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPWI201610H1R0T

Copy   LPWI201610H1R0T
Description FIXED IND 1UH SMD
Copy   FIXED IND 1UH SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1µH Shielded Thin Film Inductor 3.1A 45 mOhm Max 0806 (2016 Metric)

Copy   1µH Shielded Thin Film Inductor 3.1A 45 mOhm Max 0806 (2016 Metric)
Documents & Media
Datasheets LPWI Series Datasheet
Online Catalog LPWI Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LPWI
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating 3.1A
Current - Saturation 3.6A
Shielding Shielded
DC Resistance (DCR) 45 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F10229CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53900 $5.39
100 0.38530 $38.53
500 0.32362 $161.81
1,000 0.26197 $261.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10229TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21440
  • Digi-Reel® ? : F10229DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,550 - Immediate
  • Unit Price: Digi-Reel®

10:01:46 9/19/2018