Add To Favorites
Photo Not Available
LNRK050.T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.16000 $19.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LNRK050.T-ND
Copy   LNRK050.T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNRK050.T

Copy   LNRK050.T
Description FUSE CARTRIDGE 50A 250VAC/125VDC
Copy   FUSE CARTRIDGE 50A 250VAC/125VDC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LLNRK, LLSRK Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD®, POWR-PRO® LLNRK
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 50A
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow
Applications Electrical, Industrial
Features -
Class RK1
Approvals CE, CSA, QPL, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.811" Dia x 3.000" L (20.60mm x 76.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names LLNRK 50
LLNRK050
LLNRK50

22:25:06 1/23/2019