Add To Favorites
LFUSCD06065A Diode Silicon Carbide Schottky 650V 6A (DC) Through Hole TO-220AC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.54400 $35.44
25 3.18920 $79.73
100 2.90590 $290.59
250 2.62236 $655.59
500 2.35306 $1,176.53
1,000 1.98450 $1,984.50
2,500 1.89000 $4,725.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7406-ND
Copy   F7406-ND
Quantity Available 491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LFUSCD06065A

Copy   LFUSCD06065A
Description DIODE SIC SCHOTTKY 650V 6A TO220
Copy   DIODE SIC SCHOTTKY 650V 6A TO220
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Silicon Carbide Schottky 650V 6A (DC) Through Hole TO-220AC

Copy   Diode Silicon Carbide Schottky 650V 6A (DC) Through Hole TO-220AC
Documents & Media
Datasheets LFUSCD06065A Datasheet
Online Catalog Silicon Carbide Schottky Diode
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 650V
Current - Average Rectified (Io) 6A (DC)
Voltage - Forward (Vf) (Max) @ If 1.7V @ 6A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) 0ns
Current - Reverse Leakage @ Vr 200µA @ 650V
Capacitance @ Vr, F 179pF @ 1V, 1MHz
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction 175°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Frequently Bought Together
You May Also Be Interested In
  • LFUSCD10065A - Littelfuse Inc. | F7408-ND DigiKey Electronics
  • LFUSCD10065A
  • Littelfuse Inc.
  • DIODE SIC SCHOTKY 650V 10A TO220
  • Unit Price $6.62000
  • F7408-ND
  • SCS206AGC - Rohm Semiconductor | SCS206AGC-ND DigiKey Electronics
  • SCS206AGC
  • Rohm Semiconductor
  • DIODE SCHOTTKY 650V 6A TO220AC
  • Unit Price $3.73000
  • SCS206AGC-ND
  • NXPSC06650Q - WeEn Semiconductors | 1740-1224-ND DigiKey Electronics
  • NXPSC06650Q
  • WeEn Semiconductors
  • DIODE SCHOTTKY 650V 6A TO220AC
  • Unit Price $3.34000
  • 1740-1224-ND
  • FFSP0665A - ON Semiconductor | FFSP0665AOS-ND DigiKey Electronics
  • FFSP0665A
  • ON Semiconductor
  • DIODE SCHOTTKY 650V TO220-2
  • Unit Price $2.78000
  • FFSP0665AOS-ND
  • LSIC1MO120E0080 - Littelfuse Inc. | F10335-ND DigiKey Electronics
  • LSIC1MO120E0080
  • Littelfuse Inc.
  • MOSFET SIC 1200V 39A TO247-3
  • Unit Price $26.40000
  • F10335-ND
Additional Resources
Standard Package ? 500
Other Names F7406

20:57:40 10/17/2018