Add To Favorites
LCFE121002A900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.21700 $2.17
100 0.14490 $14.49
500 0.12076 $60.38
1,000 0.10143 $101.43

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F10197DKR-ND
Copy   F10197DKR-ND
Quantity Available 4,068
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCFE121002A900TG

Copy   LCFE121002A900TG
Description CMC 2LN 100MA 90 OHM SMD
Copy   CMC 2LN 100MA 90 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4Ohm

Copy    2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4Ohm
Documents & Media
Datasheets LCFE Series Datasheet
Featured Product Common Mode Noise Filter and ESD Protection - LCFE Series
Online Catalog LCFE Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFE
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max) 0.026" (0.65mm)
Package / Case 0504 (1210 Metric), 6 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • EXC-24CS900U - Panasonic Electronic Components | P19424CT-ND DigiKey Electronics
  • EXC-24CS900U
  • Panasonic Electronic Components
  • CMC 100MA 2LN 90 OHM SMD ESD
  • Unit Price $0.23000
  • P19424CT-ND
Additional Resources
Standard Package ? 1
Other Names F10197DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10197TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.07560
  • Cut Tape (CT) ? : F10197CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,068 - Immediate
  • Unit Price: $0.24000

17:52:05 8/24/2019