Add To Favorites
LCFE121002A350TG 2 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 4Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.20700 $2.07
100 0.13800 $13.80
500 0.11500 $57.50
1,000 0.09660 $96.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10194CT-ND
Copy   F10194CT-ND
Quantity Available 5,523
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCFE121002A350TG

Copy   LCFE121002A350TG
Description CMC 2LN 100MA 35 OHM SMD
Copy   CMC 2LN 100MA 35 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 4Ohm

Copy    2 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 4Ohm
Documents & Media
Datasheets LCFE Series Datasheet
Featured Product Common Mode Noise Filter and ESD Protection - LCFE Series
Online Catalog LCFE Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFE
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 35 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max) 0.026" (0.65mm)
Package / Case 0504 (1210 Metric), 6 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • NCP1593BMNTWG - ON Semiconductor | NCP1593BMNTWGOSCT-ND DigiKey Electronics
  • NCP1593BMNTWG
  • ON Semiconductor
  • IC REG BUCK ADJUSTABLE 3A 10DFN
  • Unit Price $0.85000
  • NCP1593BMNTWGOSCT-ND
  • 0877159306 - Molex | WM9003-ND DigiKey Electronics
  • 0877159306
  • Molex
  • CONN PCI EXP FEMALE 164POS 0.039
  • Unit Price $4.16000
  • WM9003-ND
  • XLL736060.000000I - IDT, Integrated Device Technology Inc | 631-1365-ND DigiKey Electronics
  • XLL736060.000000I
  • IDT, Integrated Device Technology Inc
  • XTAL OSC XO 60.0000MHZ LVDS SMD
  • Unit Price $3.65000
  • 631-1365-ND
  • M24M01-DFMN6TP - STMicroelectronics | 497-14926-1-ND DigiKey Electronics
  • M24M01-DFMN6TP
  • STMicroelectronics
  • IC EEPROM 1M I2C 1MHZ 8SO
  • Unit Price $1.63000
  • 497-14926-1-ND
  • NCP3135MNTXG - ON Semiconductor | NCP3135MNTXGOSCT-ND DigiKey Electronics
  • NCP3135MNTXG
  • ON Semiconductor
  • IC REG BUCK ADJUSTABLE 5A 16QFN
  • Unit Price $1.02000
  • NCP3135MNTXGOSCT-ND
Additional Resources
Standard Package ? 1
Other Names F10194CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10194TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.07200
  • Digi-Reel® ? : F10194DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,523 - Immediate
  • Unit Price: Digi-Reel®

02:08:12 8/26/2019