Add To Favorites
LCFE080602A900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
10 1.30800 $13.08
100 0.94590 $94.59
500 0.72450 $362.25
1,000 0.64400 $644.00
2,500 0.62388 $1,559.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10190CT-ND
Copy   F10190CT-ND
Quantity Available 18,074
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCFE080602A900TG

Copy   LCFE080602A900TG
Description CMC 2LN 100MA 90 OHM SMD
Copy   CMC 2LN 100MA 90 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm

Copy    2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm
Documents & Media
Datasheets LCFE Series Datasheet
Featured Product Common Mode Noise Filter and ESD Protection - LCFE Series
Online Catalog LCFE Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFE
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 6Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.034" L x 0.026" W (0.87mm x 0.67mm)
Height (Max) 0.022" (0.55mm)
Package / Case 0302 (0806 Metric), 6 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F10190CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10190TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.50750
  • Digi-Reel® ? : F10190DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,074 - Immediate
  • Unit Price: Digi-Reel®

13:25:16 8/19/2019