Add To Favorites
LCF201204C101TG 4 Line Common Mode Choke Surface Mount 100 Ohms @ 100MHz 130mA DCR 4Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.30100 $13.01
100 0.94050 $94.05
500 0.72036 $360.18
1,000 0.64032 $640.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10180CT-ND
Copy   F10180CT-ND
Quantity Available 8,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCF201204C101TG

Copy   LCF201204C101TG
Description CMC 4LN 130MA 100 OHM SMD
Copy   CMC 4LN 130MA 100 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 100 Ohms @ 100MHz 130mA DCR 4Ohm

Copy    4 Line Common Mode Choke Surface Mount 100 Ohms @ 100MHz 130mA DCR 4Ohm
Documents & Media
Datasheets LCF Series Datasheet
Featured Product Common Mode Noise Filters LCF Series
Online Catalog LCF Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 130mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.033" (0.85mm)
Package / Case 0805 (2012 Metric), 8 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F10180CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10180TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.53940
  • Digi-Reel® ? : F10180DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,100 - Immediate
  • Unit Price: Digi-Reel®

19:58:52 8/24/2019