Add To Favorites
LCF080602B750TG 2 Line Common Mode Choke Surface Mount 75 Ohms @ 100MHz 110mA DCR 5Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20200 $2.02
100 0.13460 $13.46
500 0.11212 $56.06
1,000 0.09419 $94.19
2,500 0.08073 $201.83

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number F10161DKR-ND
Copy   F10161DKR-ND
Quantity Available 20,100
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCF080602B750TG

Copy   LCF080602B750TG
Description CMC 2LN 110MA 75 OHM SMD
Copy   CMC 2LN 110MA 75 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 75 Ohms @ 100MHz 110mA DCR 5Ohm

Copy    2 Line Common Mode Choke Surface Mount 75 Ohms @ 100MHz 110mA DCR 5Ohm
Documents & Media
Datasheets LCF Series Datasheet
Featured Product Common Mode Noise Filters LCF Series
Online Catalog LCF Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LCF
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 75 Ohms @ 100MHz
Current Rating (Max) 110mA
DC Resistance (DCR) (Max) 5Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.034" L x 0.026" W (0.87mm x 0.67mm)
Height (Max) 0.022" (0.55mm)
Package / Case 0302 (0806 Metric), 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F10161DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10161TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.06240
  • Cut Tape (CT) ? : F10161CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,100 - Immediate
  • Unit Price: $0.22000

00:23:52 8/22/2019