Add To Favorites
LCF080602A900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.16000 $0.16
10 0.14000 $1.40
100 0.09320 $9.32
500 0.07762 $38.81
1,000 0.06521 $65.21
2,500 0.05589 $139.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10162CT-ND
Copy   F10162CT-ND
Quantity Available 18,936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LCF080602A900TG

Copy   LCF080602A900TG
Description CMC 2LN 100MA 90 OHM SMD
Copy   CMC 2LN 100MA 90 OHM SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm

Copy    2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 6Ohm
Documents & Media
Datasheets LCF Series Datasheet
Featured Product Common Mode Noise Filters LCF Series
Online Catalog LCF Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series LCF
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 6Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.034" L x 0.026" W (0.87mm x 0.67mm)
Height (Max) 0.022" (0.55mm)
Package / Case 0302 (0806 Metric), 4 Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • EXC-24CN601X - Panasonic Electronic Components | P14215CT-ND DigiKey Electronics
  • EXC-24CN601X
  • Panasonic Electronic Components
  • CMC 200MA 2LN 600 OHM SMD
  • Unit Price $0.16000
  • P14215CT-ND
  • MCF08062G900-T - Taiyo Yuden | 587-3437-1-ND DigiKey Electronics
  • MCF08062G900-T
  • Taiyo Yuden
  • CMC 100MA 2LN 90 OHM SMD
  • Unit Price $0.16000
  • 587-3437-1-ND
  • B0530WS-7-F - Diodes Incorporated | B0530WS-FDICT-ND DigiKey Electronics
  • B0530WS-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 30V 500MA SOD323
  • Unit Price $0.42000
  • B0530WS-FDICT-ND
  • PESD5V0U1BL,315 - Nexperia USA Inc. | 1727-4190-1-ND DigiKey Electronics
  • PESD5V0U1BL,315
  • Nexperia USA Inc.
  • TVS DIODE 5V DFN1006-2
  • Unit Price $0.42000
  • 1727-4190-1-ND
  • PDZ5.1B,115 - Nexperia USA Inc. | 1727-5155-1-ND DigiKey Electronics
  • PDZ5.1B,115
  • Nexperia USA Inc.
  • DIODE ZENER 5.1V 400MW SOD323
  • Unit Price $0.21000
  • 1727-5155-1-ND
Additional Resources
Standard Package ? 1
Other Names F10162CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10162TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.04320
  • Digi-Reel® ? : F10162DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,936 - Immediate
  • Unit Price: Digi-Reel®

04:57:44 8/22/2019