Add To Favorites
Photo Not Available
L60S150.X
Product Overview
Digi-Key Part Number L60S150.X-ND
Copy   L60S150.X-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L60S150.X

Copy   L60S150.X
Description FUSE CRTRDGE 150A 600VAC CYLINDR
Copy   FUSE CRTRDGE 150A 600VAC CYLINDR
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets POWR-GARD® Series Datasheet
Mfg Application Notes POWR-SPEED® Fuses Application Guide
Mfg CAD Models L60S,125-200A.stp
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® L60S
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 150A
Voltage Rating - AC 600V
Response Time Fast
Applications Semiconductors
Features -
Class -
Approvals CE, CSA, UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC
Mounting Type Bolt Mount
Package / Case Cylindrical, Blade Terminal (Bolt)
Size / Dimension 1.311" Dia x 2.906" L (33.30mm x 73.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names L60S 150
L60S150
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.96000 $97.96

Submit a request for quotation on quantities greater than those displayed.

16:34:49 9/24/2018