Add To Favorites
L15S250.T
Product Overview
Digi-Key Part Number F10895-ND
Copy   F10895-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L15S250.T

Copy   L15S250.T
Description FUSE CRTRDGE 250A 150VAC/100VDC
Copy   FUSE CRTRDGE 250A 150VAC/100VDC
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets POWR-GARD® Series Datasheet
Mfg Application Notes POWR-SPEED® Fuses Application Guide
Mfg CAD Models L15S,70-450A.stp
Online Catalog POWR-GARD® L15S Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® L15S
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating 250A
Voltage Rating - AC 150V
Voltage Rating - DC 100V
Response Time Fast
Applications Semiconductors
Features -
Class -
Approvals CE, CSA, UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 100kA AC, 20kA DC
Mounting Type Bolt Mount
Package / Case Cylindrical, Blade Terminal (Bolt)
Size / Dimension 1.000" Dia x 1.157" L (25.40mm x 29.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F10895
L15S 250
L15S250
L15S250.T-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.12000 $50.12
5 47.61400 $238.07
10 45.10800 $451.08
50 37.59000 $1,879.50
100 35.08400 $3,508.40
250 32.57800 $8,144.50

Submit a request for quotation on quantities greater than those displayed.

21:49:36 9/20/2018