Add To Favorites
KSPUA2I Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.19000 $78.19
10 74.07000 $740.70
25 69.95520 $1,748.88
50 65.84000 $3,292.00
100 61.72500 $6,172.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10578-ND
Copy   F10578-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSPUA2I

Copy   KSPUA2I
Description RELAY TIME DELAY 1023SEC CHASSIS
Copy   RELAY TIME DELAY 1023SEC CHASSIS
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount

Copy   Interval Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay  Chassis Mount
Documents & Media
Datasheets KSPU Series Datasheet
Online Catalog KSxx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series KSPU
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function Interval
Circuit SPST-NO (1 Form A)
Delay Time 1 Sec ~ 1023 Sec
Contact Rating @ Voltage -
Voltage - Supply 24 ~ 240VAC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method DIP Switches
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10578

17:49:47 12/12/2018