Add To Favorites
KSPSN13MI Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Min Delay Chassis Mount
Product Overview
Digi-Key Part Number F10576-ND
Copy   F10576-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSPSN13MI

Copy   KSPSN13MI
Description RELAY TIME DELAY 3MIN CHASSIS
Copy   RELAY TIME DELAY 3MIN CHASSIS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Min Delay Chassis Mount

Copy   Interval Time Delay Relay SPST-NO (1 Form A) Fixed, 3 Min Delay  Chassis Mount
Documents & Media
Datasheets KSPS Series Datasheet
Online Catalog KSxx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series KSPS
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function Interval
Circuit SPST-NO (1 Form A)
Delay Time Fixed, 3 Min
Contact Rating @ Voltage -
Voltage - Supply 12 ~ 120VDC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Fixed
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10576
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.05000 $64.05
10 60.67800 $606.78
25 57.30720 $1,432.68
50 53.93600 $2,696.80
100 50.56500 $5,056.50

Submit a request for quotation on quantities greater than those displayed.

10:03:22 9/19/2018