Add To Favorites
Product Overview
Digi-Key Part Number F10572-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

KSDB61150S

Description RELAY TIME DELAY 150SEC CHASSIS
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Off-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 150 Sec Delay Chassis Mount

Documents & Media
Datasheets KSDB Series Datasheet
Online Catalog KSxx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series KSDB
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function Off-Delay
Circuit SPST-NO (1 Form A)
Delay Time Fixed, 150 Sec
Contact Rating @ Voltage -
Voltage - Supply 230VAC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Fixed
Timing Initiate Method Input Voltage, Trigger Signal
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10572

17:09:48 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.78000 $49.78
10 47.16000 $471.60
25 44.54000 $1,113.50
50 41.92000 $2,096.00
100 39.30000 $3,930.00
250 36.68000 $9,170.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback