Add To Favorites
KSD3432A Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 Sec ~ 1000 Sec Delay Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.64000 $45.64
10 43.35800 $433.58
25 41.07600 $1,026.90
50 38.79400 $1,939.70
100 36.51200 $3,651.20
250 34.23000 $8,557.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10568-ND
Copy   F10568-ND
Quantity Available 10
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSD3432A

Copy   KSD3432A
Description RELAY TIME DELAY 1000SEC CHASSIS
Copy   RELAY TIME DELAY 1000SEC CHASSIS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 Sec ~ 1000 Sec Delay Chassis Mount

Copy   Repeat Cycle Time Delay Relay SPST-NO (1 Form A) 10 Sec ~ 1000 Sec Delay  Chassis Mount
Documents & Media
Datasheets KSD3 Series Datasheet
Online Catalog KSxx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series KSD3
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function Repeat Cycle
Circuit SPST-NO (1 Form A)
Delay Time 10 Sec ~ 1000 Sec
Contact Rating @ Voltage -
Voltage - Supply 120VAC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Screwdriver Slot
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10568

19:10:05 1/16/2019