Add To Favorites
KSD1412S On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 2 Sec Delay Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.64000 $45.64
10 43.35800 $433.58
25 41.07600 $1,026.90
50 38.79400 $1,939.70
100 36.51200 $3,651.20
250 34.23000 $8,557.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10565-ND
Copy   F10565-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KSD1412S

Copy   KSD1412S
Description RELAY TIME DELAY 2SEC CHASSIS
Copy   RELAY TIME DELAY 2SEC CHASSIS
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 2 Sec Delay Chassis Mount

Copy   On-Delay Time Delay Relay SPST-NO (1 Form A) Fixed, 2 Sec Delay  Chassis Mount
Documents & Media
Datasheets KSD1 Series Datasheet
Online Catalog KSxx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series KSD1
Part Status Active
Mounting Type Chassis Mount
Relay Type Solid State Relay
Function On-Delay
Circuit SPST-NO (1 Form A)
Delay Time Fixed, 2 Sec
Contact Rating @ Voltage -
Voltage - Supply 120VAC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Fixed
Timing Initiate Method Input Voltage
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1023-20
  • Littelfuse Inc.
  • TRACK FOR DIN RAIL
  • Unit Price $11.02000
  • P1023-20-ND
Additional Resources
Standard Package ? 1
Other Names F10565

21:00:42 1/23/2019