Add To Favorites
Product Overview
Digi-Key Part Number F6764DKR-ND
Quantity Available 7,185
Can ship immediately
Manufacturer

Manufacturer Part Number

K2500S1URP

Description SIDAC UNI 240-260V 1A DO214AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Diac/Sidac Thyristor 240 ~ 260V 1A DO-214AC (SMA)

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 240 ~ 260V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 80mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F6764DKR

17:06:49 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.95800 $9.58
25 0.86520 $21.63
100 0.75710 $75.71
250 0.66436 $166.09
500 0.58710 $293.55
1,000 0.46350 $463.50
2,500 0.43260 $1,081.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback