Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86800 $8.68
25 0.76880 $19.22
100 0.66960 $66.96
250 0.58280 $145.70
500 0.49600 $248.00
1,000 0.39680 $396.80
2,500 0.35960 $899.00
5,000 0.33480 $1,674.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7152-ND
Copy   F7152-ND
Quantity Available 1,631
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

K1400E70

Copy   K1400E70
Description SIDAC 130-146V 1A TO92
Copy   SIDAC 130-146V 1A TO92
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diac/Sidac Thyristor 130 ~ 146V 1A TO-92

Copy   Diac/Sidac Thyristor 130 ~ 146V 1A TO-92
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Voltage - Breakover 130 ~ 146V
Current - Breakover 10µA
Current - Hold (Ih) (Max) 150mA
Current - Peak Output 1A
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package TO-92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 2,000
Other Names F7152
K1400E70-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : K1400E70RP2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.47570

10:19:00 10/20/2018