Add To Favorites
HRDB117S Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 7 Sec Delay 30A @ 125/240VAC Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.42000 $76.42
10 72.39600 $723.96
25 68.37400 $1,709.35
50 64.35200 $3,217.60
100 60.33000 $6,033.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10534-ND
Copy   F10534-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HRDB117S

Copy   HRDB117S
Description RELAY TIME DELAY 7SEC 30A 125V
Copy   RELAY TIME DELAY 7SEC 30A 125V
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 7 Sec Delay 30A @ 125/240VAC Chassis Mount

Copy   Off-Delay Time Delay Relay SPDT (1 Form C) Fixed, 7 Sec Delay 30A @ 125/240VAC Chassis Mount
Documents & Media
Datasheets HRDB Series Datasheet
Online Catalog HRxx Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series HRDB
Part Status Active
Mounting Type Chassis Mount
Relay Type Mechanical Relay
Function Off-Delay
Circuit SPDT (1 Form C)
Delay Time Fixed, 7 Sec
Contact Rating @ Voltage 30A @ 125/240VAC
Voltage - Supply 12VDC
Termination Style Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method Fixed
Timing Initiate Method Input Voltage, Trigger Signal
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • P0700-7 - Littelfuse Inc. | F10612-ND DigiKey Electronics
  • P0700-7
  • Littelfuse Inc.
  • KNOB FLUTED W/SKIRT 0.250"
  • Unit Price $4.54000
  • F10612-ND
  • P1004-95 - Littelfuse Inc. | F10619-ND DigiKey Electronics
  • P1004-95
  • Littelfuse Inc.
  • POTENTIOMETER 100K 10% 1/4W
  • Unit Price $10.19000
  • F10619-ND
  • P1004-95-X - Littelfuse Inc. | F10620-ND DigiKey Electronics
  • P1004-95-X
  • Littelfuse Inc.
  • POTENTIOMETER 100K W/WIRE 1/4W
  • Unit Price $40.97000
  • F10620-ND
  • Photo Not Available
  • P1015-18
  • Littelfuse Inc.
  • CONN QC RECPT FEMALE SCREW 0.250
  • Unit Price $1.54000
  • P1015-18-ND
Additional Resources
Standard Package ? 1
Other Names F10534

17:59:13 12/18/2018