Add To Favorites
HQ6025NH5RP TRIAC Alternistor - Snubberless 600V 25A Surface Mount TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.70000 $3.70
10 3.31900 $33.19
25 3.00600 $75.15
100 2.75550 $275.55
250 2.50496 $626.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7831CT-ND
Copy   F7831CT-ND
Quantity Available 403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HQ6025NH5RP

Copy   HQ6025NH5RP
Description TRIAC ALTERNISTOR 600V TO263AB
Copy   TRIAC ALTERNISTOR 600V TO263AB
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

TRIAC Alternistor - Snubberless 600V 25A Surface Mount TO-263AB

Copy   TRIAC Alternistor - Snubberless 600V 25A Surface Mount TO-263AB
Documents & Media
Datasheets HQ6025xH5 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 25A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 300A
Current - Gate Trigger (Igt) (Max) 50mA
Current - Hold (Ih) (Max) 80mA
Configuration Single
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F7831CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7831TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $2.20096
  • Digi-Reel® ? : F7831DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 403 - Immediate
  • Unit Price: Digi-Reel®

21:54:32 12/15/2018