Add To Favorites
Product Overview
Digi-Key Part Number GTCC23-501M-R01-2CT-ND
Quantity Available 3,330
Can ship immediately
Manufacturer

Manufacturer Part Number

GTCC23-501M-R01-2

Description GDT 500V 20% 1KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Gas Discharge Tube 500V 1000A (1kA) ±20% 2 Pole Surface Mount

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series GTC
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 500V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GTCC23-501M-R01-2CT

17:31:47 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
5 1.19400 $5.97
10 1.11700 $11.17
50 0.92400 $46.20
100 0.77000 $77.00
250 0.75076 $187.69
500 0.63526 $317.63
1,000 0.55825 $558.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GTCC23-501M-R01-2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.48125
  • Digi-Reel® ? : GTCC23-501M-R01-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback