Add To Favorites
Photo Not Available
FLSR.600TXID 600mA 600V AC 300V DC Fuse Cartridge Holder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.53000 $22.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FLSR.600TXID-ND
Copy   FLSR.600TXID-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FLSR.600TXID

Copy   FLSR.600TXID
Description FUSE CRTRDGE 600MA 600VAC/300VDC
Copy   FUSE CRTRDGE 600MA 600VAC/300VDC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

600mA 600V AC 300V DC Fuse Cartridge Holder

Copy   600mA 600V AC 300V DC Fuse Cartridge Holder
Documents & Media
Datasheets FLNR, FLSR Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series POWR-GARD® FLSR_ID
Packaging ? Bulk ?
Part Status Active
Fuse Type Cartridge
Current Rating (Amps) 600mA
Voltage Rating - AC 600V
Voltage Rating - DC 300V
Response Time Slow Blow
Applications Electrical, Industrial
Features Indicating
Class RK5
Approvals CE, CSA, QPL, UL
Operating Temperature -
Breaking Capacity @ Rated Voltage 200kA AC, 20kA DC
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.811" Dia x 5.000" L (20.60mm x 127.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names FLSR 6/10ID
FLSR.600ID

20:54:35 3/20/2019