Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
5 0.43000 $2.15
10 0.41600 $4.16
50 0.34980 $17.49
100 0.29040 $29.04
250 0.26400 $66.00
500 0.22440 $112.20
1,000 0.19800 $198.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FEMTOSMDC035F-2CT-ND
Copy   FEMTOSMDC035F-2CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FEMTOSMDC035F-2

Copy   FEMTOSMDC035F-2
Description PTC RESET FUSE 6V 350MA 0603
Copy   PTC RESET FUSE 6V 350MA 0603
Detailed Description

Polymeric PTC Resettable Fuse 6V 350mA Ih Surface Mount 0603 (1608 Metric), Concave

Copy   Polymeric PTC Resettable Fuse 6V 350mA Ih Surface Mount 0603 (1608 Metric), Concave
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
FEMTOSMDC035F-02CT-ND FEMTOSMDC035F-02 Littelfuse Inc. Cut Tape (CT) ? 7,620 - Immediate
$0.81000 1
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, femtoSMDC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymeric
Voltage - Max 6V
Current - Max 40A
Current - Hold (Ih) (Max) 350mA
Current - Trip (It) 700mA
Time to Trip 100ms
Resistance - Initial (Ri) (Min) 280 mOhms
Resistance - Post Trip (R1) (Max) 1 Ohms
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Approvals CSA, UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FEMTOSMDC035F-02 - Littelfuse Inc. | FEMTOSMDC035F-02CT-ND DigiKey Electronics
  • FEMTOSMDC035F-02
  • Littelfuse Inc.
  • PTC RESET FUSE 6V 350MA 0603
  • Unit Price $0.81000
  • FEMTOSMDC035F-02CT-ND
Additional Resources
Standard Package ? 1
Other Names FEMTOSMDC035F-2CT

12:39:59 10/20/2018