USD
Favorite

DST3060DJF Diode Schottky 60V 30A Surface Mount 8-PDFN (5x6)
Price & Procurement
3,359 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.63800 $16.38
25 1.54520 $38.63
100 1.31630 $131.63
250 1.23600 $309.00
500 1.08150 $540.75
1,000 0.89610 $896.10
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : F7430TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.81000
  • Digi-Reel®  : F7430DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,359 - Immediate
  • Unit Price: Digi-Reel®

DST3060DJF

Datasheet
Digi-Key Part Number F7430CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DST3060DJF
Copy  
Description DIODE SCHOTTKY 60V PDFN5X6-8L
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Schottky 60V 30A Surface Mount 8-PDFN (5x6)

Copy  
Documents & Media
Datasheets DST3060DJF Datasheet
Environmental Information RoHS 3 Cert DST3060DJF
Featured Product Ultra-Low Voltage Schottky Barrier Rectifiers DST Series
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 30A
Voltage - Forward (Vf) (Max) @ If 770mV @ 30A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 6mA @ 60V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package 8-PDFN (5x6)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

STPS30M60DJF-TR

DIODE SCHOTTKY 60V 30A POWERFLAT

STMicroelectronics

$2.22000 Details
Additional Resources
Standard Package 1
Other Names F7430CT