Add To Favorites
Product Overview
Digi-Key Part Number F7404CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

CG7470MS

Description GDT 470V 1KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 470V 1000A (1kA) 2 Pole Surface Mount

Documents & Media
Datasheets CG7 Series Prelim Datasheet
Online Catalog CG7 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG7
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 470V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names F7404CT

03:05:49 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
5 1.98000 $9.90
10 1.88100 $18.81
50 1.51800 $75.90
100 1.28700 $128.70
250 1.25400 $313.50
500 1.05600 $528.00
1,000 0.94050 $940.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7404TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.81000
  • Digi-Reel® ? : F7404DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback