Add To Favorites
CG7150MS Gas Discharge Tube 150V 1000A (1kA) 2 Pole Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.08000 $2.08
5 1.98000 $9.90
10 1.88100 $18.81
50 1.51800 $75.90
100 1.28700 $128.70
250 1.25400 $313.50
500 1.05600 $528.00
1,000 0.94050 $940.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7398CT-ND
Copy   F7398CT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG7150MS

Copy   CG7150MS
Description GDT 150V 1KA SURFACE MOUNT
Copy   GDT 150V 1KA SURFACE MOUNT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 150V 1000A (1kA) 2 Pole Surface Mount

Copy   Gas Discharge Tube 150V 1000A (1kA)  2 Pole Surface Mount
Documents & Media
Datasheets CG7 Series Prelim Datasheet
Online Catalog CG7 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG7
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 150V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F7398CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7398TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.81000
  • Digi-Reel® ? : F7398DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

18:38:43 10/20/2018