Add To Favorites
CG6400SM Gas Discharge Tube 400V 3000A (3kA) 2 Pole Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
5 2.57800 $12.89
10 2.45600 $24.56
50 2.01300 $100.65
100 1.73110 $173.11
250 1.69092 $422.73
500 1.44936 $724.68
1,000 1.30845 $1,308.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F7392CT-ND
Copy   F7392CT-ND
Quantity Available 1,154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG6400SM

Copy   CG6400SM
Description GDT 400V 3KA SURFACE MOUNT
Copy   GDT 400V 3KA SURFACE MOUNT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 400V 3000A (3kA) 2 Pole Surface Mount

Copy   Gas Discharge Tube 400V 3000A (3kA)  2 Pole Surface Mount
Documents & Media
Datasheets CG6 Series Datasheet
Online Catalog CG6 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG6
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 400V
Impulse Discharge Current (8/20µs) 3000A (3kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F7392CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7392TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.13460
  • Digi-Reel® ? : F7392DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,154 - Immediate
  • Unit Price: Digi-Reel®

19:24:59 12/16/2018