Add To Favorites
Product Overview
Digi-Key Part Number F7391CT-ND
Quantity Available 2,740
Can ship immediately
Manufacturer

Manufacturer Part Number

CG6350SM

Description GDT 350V 3KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Gas Discharge Tube 350V 3000A (3kA) 2 Pole Surface Mount

Documents & Media
Datasheets CG6 Series Prelim Datasheet
Online Catalog CG6 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG6
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 3000A (3kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 1
Other Names F7391CT

14:42:35 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
5 2.41600 $12.08
10 2.29500 $22.95
50 1.85200 $92.60
100 1.57010 $157.01
250 1.52988 $382.47
500 1.28832 $644.16
1,000 1.14741 $1,147.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F7391TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.98820
  • Digi-Reel® ? : F7391DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback