Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 $3.25
5 3.11200 $15.56
10 2.96500 $29.65
50 2.43100 $121.55
100 2.09070 $209.07
250 2.04204 $510.51
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F2750CT-ND
Copy   F2750CT-ND
Quantity Available 1,309
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG5230MS

Copy   CG5230MS
Description GDT 230V 5KA SURFACE MOUNT
Copy   GDT 230V 5KA SURFACE MOUNT
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 230V 5000A (5kA) 2 Pole Surface Mount

Copy   Gas Discharge Tube 230V 5000A (5kA)  2 Pole Surface Mount
Documents & Media
Datasheets CG5/SL0902A Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog CG5 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names 420-1092-1
420-1092-1-ND
F2750CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2750TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $1.59120
  • Digi-Reel® ? : F2750DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,309 - Immediate
  • Unit Price: Digi-Reel®

11:49:57 1/20/2019