Add To Favorites
CG2600LSN Gas Discharge Tube 600V 20000A (20kA) 2 Pole Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
5 3.30800 $16.54
10 3.20100 $32.01
50 2.56080 $128.04
100 2.13400 $213.40
350 2.08066 $728.23
700 1.81390 $1,269.73
1,050 1.70720 $1,792.56
5,250 1.54715 $8,122.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CG2600LSN-ND
Copy   CG2600LSN-ND
Quantity Available 403
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG2600LSN

Copy   CG2600LSN
Description GDT 600V 20KA THROUGH HOLE
Copy   GDT 600V 20KA THROUGH HOLE
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 600V 20000A (20kA) 2 Pole Through Hole

Copy   Gas Discharge Tube 600V 20000A (20kA)  2 Pole Through Hole
Documents & Media
Datasheets CG/CG2 Series Datasheet
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
HTML Datasheet CG/CG2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG2
Packaging ? Tray ?
Part Status Active
Voltage - DC Spark Over (Nom) 600V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 350

03:10:58 11/17/2018