Add To Favorites
CG2470SN Gas Discharge Tube 470V 20000A (20kA) 2 Pole User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
5 3.00800 $15.04
10 2.86700 $28.67
50 2.35000 $117.50
100 2.02100 $202.10
250 1.97400 $493.50
500 1.69200 $846.00
1,000 1.52750 $1,527.50
5,000 1.36300 $6,815.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CG2470SN-ND
Copy   CG2470SN-ND
Quantity Available 1,109
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG2470SN

Copy   CG2470SN
Description GDT 470V 20KA
Copy   GDT 470V 20KA
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Gas Discharge Tube 470V 20000A (20kA) 2 Pole User Defined

Copy   Gas Discharge Tube 470V 20000A (20kA)  2 Pole User Defined
Documents & Media
Datasheets CG/CG2 Series Datasheet
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
HTML Datasheet CG/CG2 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series CG2
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 470V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type User Defined
Package / Case Cylinder No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200

09:48:19 12/19/2018