BTA30H-600CW3G TRIAC Standard 600V 30A Through Hole TO-220AB
Product Overview
Digi-Key Part Number BTA30H-600CW3G-ND
Copy   BTA30H-600CW3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BTA30H-600CW3G

Copy   BTA30H-600CW3G
Description TRIAC 600V 30A TO220AB
Copy   TRIAC 600V 30A TO220AB
Detailed Description

TRIAC Standard 600V 30A Through Hole TO-220AB

Copy   TRIAC Standard 600V 30A Through Hole TO-220AB
Documents & Media
Datasheets BTA30H-600, 800CW3G-LF
BTA30H-600, 800CW3G
PCN Other Acquisition Oct/2016
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging ? Tube ?
Part Status Obsolete
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 30A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 400A @ 60Hz
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 50mA
Configuration Single
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Base Part Number BTA30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50

14:21:38 9/25/2018