• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number ASMD150F-2CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASMD150F-2

Description PTC RESET FUSE 16V 1.27A 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Polymeric PTC Resettable Fuse 16V 1.27A Ih Surface Mount 2-SMD

Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series PolySwitch®, ASMD
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Polymeric
Voltage - Max 16V
Current - Max 40A
Current - Hold (Ih) (Max) 1.27A
Current - Trip (It) 2.95A
Time to Trip 25s
Resistance - Initial (Ri) (Min) 49 mOhms
Resistance - Post Trip (R1) (Max) 250 mOhms
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.343" L x 0.250" W (8.70mm x 6.36mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
Approvals -
 
Additional Resources
Standard Package ? 1
Other Names ASMD150F-2-CT-ND
ASMD150F-2CT
ASMD150FCT
ASMD150FCT-ND

05:09:12 2/24/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASMD150F-2TR-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32335
Send Feedback