Add To Favorites
AQ4021-01FTG-C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.64100 $6.41
25 0.56320 $14.08
100 0.48610 $48.61
250 0.42420 $106.05
500 0.36234 $181.17
1,000 0.28500 $285.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F10397CT-ND
Copy   F10397CT-ND
Quantity Available 1,812
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AQ4021-01FTG-C

Copy   AQ4021-01FTG-C
Description TVS DIODE 5V 20.5V SOD323
Copy   TVS DIODE 5V 20.5V SOD323
Documents & Media
Datasheets AQ4021 Series Datasheet
Online Catalog Automotive, AEC-Q101, AQ4021, SPA® Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, AQ4021, SPA®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.3V
Voltage - Clamping (Max) @ Ipp 20.5V (Typ)
Current - Peak Pulse (10/1000µs) 25A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications Automotive, CAN, Ethernet, USB
Capacitance @ Frequency 2.5pF @ 1MHz
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • AQ4020-01FTG - Littelfuse Inc. | F10394CT-ND DigiKey Electronics
  • AQ4020-01FTG
  • Littelfuse Inc.
  • TVS DIODE 3.3V 24.5V SOD323
  • Unit Price $0.65000
  • F10394CT-ND
  • AQ4021-01FTG - Littelfuse Inc. | F10396CT-ND DigiKey Electronics
  • AQ4021-01FTG
  • Littelfuse Inc.
  • TVS DIODE 5V 20.5V SOD323
  • Unit Price $0.68000
  • F10396CT-ND
Additional Resources
Standard Package ? 1
Other Names F10397CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10397TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.25418
  • Digi-Reel® ? : F10397DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,812 - Immediate
  • Unit Price: Digi-Reel®

00:22:41 11/18/2018