Add To Favorites
Photo Not Available
95061-36 Selector Switch Position
Product Overview
Digi-Key Part Number F9253-ND
Copy   F9253-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

95061-36

Copy   95061-36
Description SWITCH ROTARY FW-REV 3POS
Copy   SWITCH ROTARY FW-REV 3POS
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Selector Switch Position

Copy   Selector Switch  Position
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series *
Part Status Active
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RM104002BCB - C&K | CKN10698-ND DigiKey Electronics
  • RM104002BCB
  • C&K
  • SWITCH ROTARY 4POS 500MA 24V
  • Unit Price $2.27000
  • CKN10698-ND
  • MRK112-A - NKK Switches | 360-2372-ND DigiKey Electronics
  • MRK112-A
  • NKK Switches
  • SWITCH ROTARY 2-12POS 0.4VA 28V
  • Unit Price $12.28000
  • 360-2372-ND
  • 700-A-BL - Carling Technologies | 432-1260-ND DigiKey Electronics
  • 700-A-BL
  • Carling Technologies
  • SWITCH SELECT 4POS SP3T 4A 125V
  • Unit Price $9.94000
  • 432-1260-ND
  • 71BDF30-01-2-AJN - Grayhill Inc. | GH7106-ND DigiKey Electronics
  • 71BDF30-01-2-AJN
  • Grayhill Inc.
  • SWITCH ROTARY 2-6POS 250MA 115V
  • Unit Price $15.72000
  • GH7106-ND
  • KC26A30.001NPS - E-Switch | EG1953-ND DigiKey Electronics
  • KC26A30.001NPS
  • E-Switch
  • SWITCH ROTARY 6POS 350MA 125V
  • Unit Price $6.06000
  • EG1953-ND
Additional Resources
Standard Package ? 80
Other Names F9253
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
80 22.57900 $1,806.32

Submit a request for quotation on quantities greater than those displayed.

00:46:00 9/20/2018