Add To Favorites
82000000205 Fuse Holder 6.3A 250V 1 Circuit Cartridge Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.15000 $4.15
5 4.00800 $20.04
10 3.86900 $38.69
50 3.04000 $152.00
100 2.48720 $248.72
250 2.41816 $604.54
500 2.07270 $1,036.35
1,000 1.93452 $1,934.52
5,000 1.72725 $8,636.25
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F4549-ND
Copy   F4549-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

82000000205

Copy   82000000205
Description FUSE HLDR CART 250V 6.3A PNL MNT
Copy   FUSE HLDR CART 250V 6.3A PNL MNT
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Fuse Holder 6.3A 250V 1 Circuit Cartridge Panel Mount

Copy   Fuse Holder 6.3A 250V 1 Circuit Cartridge Panel Mount
Documents & Media
Datasheets 820-20, 835-20 Series
Online Catalog 820-20 Shock-Safe Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 820-20
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 5mm x 20mm
Fuse Size 5mm x 20mm
Number of Circuits 1
Voltage 250V
Current Rating 6.3A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material Copper Alloy
Contact Finish Tin
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Associated Product
  • Photo Not Available
  • 83500000205
  • Littelfuse Inc.
  • FUSEHOLDER CAP FOR 824-20 WHITE
  • Unit Price $1.29210
  • 83500000205-ND
Additional Resources
Standard Package ? 100
Other Names 8200000020
82000000205-ND
F4549

03:06:54 10/23/2018