Add To Favorites
80716300000
Product Overview
Digi-Key Part Number F4214CT-ND
Copy   F4214CT-ND
Quantity Available 1,824
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80716300000

Copy   80716300000
Description FUSE BOARD MOUNT 6.3A 300VAC RAD
Copy   FUSE BOARD MOUNT 6.3A 300VAC RAD
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 807 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 807 Series Fuses
Online Catalog 807 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TE7 807
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 6.3A
Voltage Rating - AC 300V
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 1063.2
Approvals cULus, KC, PSE/JET
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance 0.01 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F4214CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
5 2.97600 $14.88
10 2.82800 $28.28
50 2.28200 $114.10
100 1.93480 $193.48
250 1.88520 $471.30
500 1.58752 $793.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F4214TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.28535

07:20:46 9/23/2018