Add To Favorites
80711600000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.42000 $3.42
5 3.30800 $16.54
10 3.19500 $31.95
50 2.51020 $125.51
100 2.05390 $205.39
250 1.99680 $499.20
500 1.71154 $855.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F4210CT-ND
Copy   F4210CT-ND
Quantity Available 2,095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80711600000

Copy   80711600000
Description FUSE BRD MNT 1.6A 300VAC RADIAL
Copy   FUSE BRD MNT 1.6A 300VAC RADIAL
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 807 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 807 Series Fuses
Online Catalog 807 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TE7 807
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.6A
Voltage Rating - AC 300V
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 51.2
Approvals cULus, KC, PSE/JET
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance 0.0569 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 1
Other Names F4210CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F4210TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.45222

13:55:48 1/18/2019