Add To Favorites
80711250000
Product Overview
Digi-Key Part Number F4209CT-ND
Copy   F4209CT-ND
Quantity Available 1,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

80711250000

Copy   80711250000
Description FUSE BRD MNT 1.25A 300VAC RADIAL
Copy   FUSE BRD MNT 1.25A 300VAC RADIAL
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 807 Series Datasheet
Product Training Modules Fuseology - Introduction to Fuses
Featured Product 807 Series Fuses
Online Catalog 807 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TE7 807
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 1.25A
Voltage Rating - AC 300V
Response Time Slow
Package / Case Radial, Box
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 100A
Melting I²t 29.7
Approvals cULus, KC, PSE/JET
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.488" L x 0.252" W x 0.362" H (12.40mm x 6.40mm x 9.20mm)
DC Cold Resistance 0.0816 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F4209CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 $3.13
5 2.97600 $14.88
10 2.82800 $28.28
50 2.28200 $114.10
100 1.93480 $193.48
250 1.88520 $471.30
500 1.58752 $793.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : F4209TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.28535

22:14:19 9/25/2018