5KP30CA-54B
Product Overview
Digi-Key Part Number 5KP30CA-54B-ND
Copy   5KP30CA-54B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5KP30CA-54B

Copy   5KP30CA-54B
Description TVS DIODE 30V 48.4V P600
Copy   TVS DIODE 30V 48.4V P600
Documents & Media
Datasheets 5KP Series Datasheet
HTML Datasheet 5KP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5KP
Packaging ? Bulk ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 105.4A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

15:07:25 1/16/2019