Photo Not Available
5KP28A-54
Product Overview
Digi-Key Part Number 5KP28A-54-ND
Copy   5KP28A-54-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5KP28A-54

Copy   5KP28A-54
Description TVS DIODE 28V 45.4V P600
Copy   TVS DIODE 28V 45.4V P600
Documents & Media
Datasheets 5KP Series Datasheet
HTML Datasheet 5KP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5KP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min) 31.1V
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 112.3A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 800

21:29:17 1/23/2019