Add To Favorites
Product Overview
Digi-Key Part Number 1294-5KP190CA-CHP
Quantity Available 800
Can ship immediately
Manufacturer

Manufacturer Part Number

5KP190CA

Description TVS DIODE 190V 310V P600
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 5KP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 5KP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 190V
Voltage - Breakdown (Min) 211V
Voltage - Clamping (Max) @ Ipp 310V
Current - Peak Pulse (10/1000µs) 16.5A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
5KP190CALFTR-ND 5KP190CA Littelfuse Inc. Tape & Reel (TR) ? 1,600 - Immediate
$2.43180 800
5KP190CALFCT-ND 5KP190CA Littelfuse Inc. Cut Tape (CT) ? 2,313 - Immediate
$4.68000 1
5KP190CA-B-ND 5KP190CA-B Littelfuse Inc. Bulk ? 0
$3.32350 100  Non-Stock ?
Additional Resources
Standard Package ? 800

00:22:02 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
800 2.16160 $1,729.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback