Add To Favorites
59085-1-T-05-D Magnetic Reed Switch Ferrous Vane SPST-NO Wire Leads with Connector Module, Wire Leads, Slot Type
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 5.74500 $2,872.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 59085-1-T-05-D-ND
Copy   59085-1-T-05-D-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

59085-1-T-05-D

Copy   59085-1-T-05-D
Description SENSOR REED SW SPST-NO W LEADS
Copy   SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Magnetic Reed Switch Ferrous Vane SPST-NO Wire Leads with Connector Module, Wire Leads, Slot Type

Copy   Magnetic Reed Switch Ferrous Vane SPST-NO Wire Leads with Connector Module, Wire Leads, Slot Type
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 59085
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Ferrous Vane
Termination Style Wire Leads with Connector
Voltage - Supply -
Must Operate -
Must Release -
Operating Temperature -40°C ~ 105°C (TA)
Package / Case Module, Wire Leads, Slot Type
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100

19:46:50 10/17/2018