Add To Favorites
46212500000
Product Overview
Digi-Key Part Number F10844CT-ND
Copy   F10844CT-ND
Quantity Available 1,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

46212500000

Copy   46212500000
Description FUSE BRD MNT 2.5A 350VAC/VDC SMD
Copy   FUSE BRD MNT 2.5A 350VAC/VDC SMD
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 462 Series Datasheet
Online Catalog NANO²® 462 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NANO²® 462
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2.5A
Voltage Rating - AC 350V
Voltage Rating - DC 350V
Response Time Slow
Package / Case Nonstandard
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 100A
Melting I²t 8
Approvals UL, UMF
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.413" L x 0.177" W x 0.177" H (10.50mm x 4.50mm x 4.50mm)
DC Cold Resistance 0.0278 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names F10844CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 $2.57
5 2.45200 $12.26
10 2.32900 $23.29
50 1.87980 $93.99
100 1.59370 $159.37
250 1.55288 $388.22
500 1.30768 $653.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F10844TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.02163
  • Digi-Reel® ? : F10844DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,445 - Immediate
  • Unit Price: Digi-Reel®

04:30:26 9/26/2018