Add To Favorites
Photo Not Available
460-100-SP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.66000 $96.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 460-100-SP-ND
Copy   460-100-SP-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

460-100-SP

Copy   460-100-SP
Description 1-PHASE VOLTAGE MONITOR/ 115V/
Copy   1-PHASE VOLTAGE MONITOR/ 115V/
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 460-zzz-SP Series Datasheet
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 460-XXX-SP
Part Status Active
Type Voltage Sensing AC
Trip Status Energized High/Low
Trip Range 95 ~ 120V AC
Delay Time Fixed, 4 Sec
Voltage - Supply 95 ~ 120VAC
Output Type Relay
Circuit -
Contact Rating @ Voltage 10A @ 240VAC
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 70°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package ? 1

22:46:40 2/16/2019