3KP60CA-54B
Product Overview
Digi-Key Part Number 3KP60CA-54B-ND
Copy   3KP60CA-54B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3KP60CA-54B

Copy   3KP60CA-54B
Description TVS DIODE 60V 96.8V P600
Copy   TVS DIODE 60V 96.8V P600
Documents & Media
Datasheets 3KP Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series 3KP
Packaging ? Bulk ?
Part Status Obsolete
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 31A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case P600, Axial
Supplier Device Package P600
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

06:52:58 11/18/2018