USD
Favorite

39604000000 400mA 125V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Price & Procurement
137 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
5 0.88400 $4.42
10 0.82600 $8.26
50 0.68380 $34.19
100 0.56980 $56.98
250 0.55556 $138.89
500 0.47008 $235.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : F5513TB-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 0
  • Unit Price: $0.51489

39604000000

Datasheet
Digi-Key Part Number F5513CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 39604000000
Copy  
Description FUSE BOARD MNT 400MA 125VAC RAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

400mA 125V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box

Copy  
Documents & Media
Datasheets 396 Series
Product Training Modules Fuseology - Introduction to Fuses
HTML Datasheet 396 Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog TE5® 396 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series TE5® 396
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 400mA
Voltage Rating - AC 125V
Response Time Slow Blow
Package / Case Radial, Box
Breaking Capacity @ Rated Voltage 100A
Melting I²t 0.58
Approval Agency cUL, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance 0.375 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price Tariff Status
39604000000 Littelfuse Inc. 0
Call Not applicable
Additional Resources
Standard Package 1
Other Names F5513CT