Add To Favorites
38508000000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.33345 $466.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WK4562TB-ND
Copy   WK4562TB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

38508000000

Copy   38508000000
Description FUSE BRD MNT 800MA 125VAC RADIAL
Copy   FUSE BRD MNT 800MA 125VAC RADIAL
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 385 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TE5® 385
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Board Mount
Current Rating 800mA
Voltage Rating - AC 125V
Response Time Slow
Applications Telecom
Features -
Class -
Approvals cURus
Operating Temperature -40°C ~ 85°C
Breaking Capacity @ Rated Voltage 50A
Mounting Type Through Hole
Package / Case Radial, Box
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Melting I²t 2.7
DC Cold Resistance 0.129 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,400
Other Names 3850800000
WK4562TB

06:09:22 1/20/2019