Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,400 0.33345 $466.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WK4560TB-ND
Copy   WK4560TB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

38503500000

Copy   38503500000
Description FUSE BRD MNT 350MA 125VAC RADIAL
Copy   FUSE BRD MNT 350MA 125VAC RADIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

350mA 125V AC DC Fuse Board Mount Through Hole

Copy   350mA 125V AC  DC Fuse Board Mount Through Hole
Documents & Media
Datasheets 385 Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series TE5® 385
Packaging ? Tape & Box (TB) ?
Part Status Active
Fuse Type Board Mount
Current Rating (Amps) 350mA
Voltage Rating - AC 125V
Response Time Slow Blow
Applications Telecom
Features -
Class -
Approvals cURus
Operating Temperature -40°C ~ 85°C
Breaking Capacity @ Rated Voltage 50A
Mounting Type Through Hole
Package / Case Radial, Box
Size / Dimension 0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
Melting I²t 0.6
DC Cold Resistance 0.432 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,400
Other Names 3850350000
WK4560TB

16:52:42 3/18/2019